|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903308
Manufacturer Part #:

2903308

Manufacturer:

Description:
Industrial Relays RIF-2-RPT 24 V DC, 4 PDTs
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
2903308 Datasheet 2903308 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: 4PDT (4 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 41 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Nickel
Brand: Phoenix Contact
Current Rating: 6 A
Height: 96 mm
Length: 75 mm
Packaging: Bulk
Series: RIF-2
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 31 mm
Part # Aliases: RIF-2-RPT-LDP-24DC/4X21 RIF2RPTLDP24DC4X21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 2,009
3031270 DIN Rail Terminal Blocks 741
2903370 Industrial Relays 225
3030336 Terminal Block Tools & Accessories 3,019
2903334 Industrial Relays 76
0828744 Terminal Block Tools & Accessories 40
3022218 Terminal Block Tools & Accessories 2,758
3030255 Terminal Block Tools & Accessories 508
3030284 Terminal Block Tools & Accessories 1,624
3036932 Terminal Block Tools & Accessories 571
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.75
10:
$10.99
20:
$10.40
50:
$10.06
100:
$9.98
500:
$8.93
$8.51

To add to a project, please Log In.

113092748 105931361 189371948 199843077 165583196 137467047 177237549