|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903242
Manufacturer Part #:

2903242

Manufacturer:

Description:
Industrial Current Sensors PV string monitoring module for 4 x 20 A
Mouser Online Catalog Page 2,821, Mouser Online Catalog
PDF Page 2,821, PDF Catalog Page
2903242 Datasheet 2903242 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 20 A
Sensor Type: Open Loop
Response Time: -
Accuracy: -
Frequency Range: DC
Brand: Phoenix Contact
Core Size: 2.5 mm
Height: 102 mm
Length: 128.5 mm
Operating Supply Voltage: 24 V
Operating Temperature Range: - 20 C to + 70 C
Output Type: Digital
Series: SCK
Tradename: SOLARCHECK
Type: PV Current Monitor (4 Conductor)
Width: 22.5 mm
Part # Aliases: SCK-M-I-4S-20A SCKMI4S20A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2903241 Industrial Current Sensors 1
2903591 Industrial Current Sensors 6
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$200.81
25:
$195.91

To add to a project, please Log In.

126916482 142336017 195346910 125770975 144949695 178792871