|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902998
Manufacturer Part #:

2902998

Manufacturer:

Description:
DIN Rail Power Supplies UNO-PS/1AC/12DC/30W PRIM SWCH SNGL PHASE
Mouser Online Catalog Page 2,251, Mouser Online Catalog
PDF Page 2,251, PDF Catalog Page
2902998 Datasheet 2902998 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 30 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 VDC
Output Current-Channel 1: 2.5 A
Commercial/Medical: Commercial
Dimensions: 84 mm L x 22.5 mm W x 90 mm H
Brand: Phoenix Contact
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: UNO-PS
Part # Aliases: UNO-PS/1AC/12DC/_30W UNOPS1AC12DC30W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRF240-24-1 DIN Rail Power Supplies 74
US232R-10-BULK USB Cables / IEEE 1394 Cables 2,936
3004362 DIN Rail Terminal Blocks 11,215
SDR-240-24 DIN Rail Power Supplies 121
2904374 DIN Rail Power Supplies 17
2902992 DIN Rail Power Supplies 32
2902994 DIN Rail Power Supplies 11
PFP-50N Relay Sockets & Hardware 88
KS500B1/4 Knobs & Dials 72
2902995 DIN Rail Power Supplies 6
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.01
2:
$52.12
5:
$51.24
10:
$49.59
25:
$48.62

To add to a project, please Log In.

167687453 165583196 155250088 188492425 189371948 106889023 196239919