|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902996
Manufacturer Part #:

2902996

Manufacturer:

Description:
DIN Rail Power Supplies UNO-PS/1AC/48DC/100W PRIM SWCH SNGL PHASE
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,251, Mouser Online Catalog
PDF Page 2,251, PDF Catalog Page
2902996 Datasheet 2902996 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 100 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 48 V
Output Current-Channel 1: 2.1 A
Commercial/Medical: Commercial
Dimensions: 84 mm L x 55 mm W x 90 mm H
Brand: Phoenix Contact
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Series: UNO-PS
Tradename: UNO POWER
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3044102 DIN Rail Terminal Blocks 9,901
1671A Bench Top Power Supplies 14
RWS100B-48 Switching Power Supplies 7
CRCW06031K69FKEA Thick Film Resistors - SMD 22,973
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.66
2:
$93.87
5:
$93.09
10:
$91.70
25:
$87.07

To add to a project, please Log In.

106889023 155250088 188492425 196239919 165583196 189371948