|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902992
Manufacturer Part #:

2902992

Manufacturer:

Description:
DIN Rail Power Supplies UNO-PS/1AC/24DC/60W PRIM SWCH SNGL PHASE
Mouser Online Catalog Page 2,251, Mouser Online Catalog
PDF Page 2,251, PDF Catalog Page
2902992 Datasheet 2902992 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 60 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 2.5 A
Commercial/Medical: Commercial
Dimensions: 84 mm L x 35 mm W x 90 mm H
Brand: Phoenix Contact
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: UNO-PS
Part # Aliases: UNO-PS/1AC/24DC/_60W UNOPS1AC24DC60W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLP-IOR4 Other Modules 199
2966171 Industrial Relays 2,009
C016 20C003 100 12 Circular DIN Connectors 1,211
C016 20D003 100 12 Circular DIN Connectors 827
NAC3MPB-1 AC Power Plugs & Receptacles 2,415
2902998 DIN Rail Power Supplies 67
1546413-3 Modular Connectors / Ethernet Connectors 816
320565 Terminals 51,511
1751303 Fixed Terminal Blocks 826
DPP240-48-1 DIN Rail Power Supplies 32
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.01
2:
$58.02
5:
$57.04
10:
$55.20
25:
$54.12

To add to a project, please Log In.

167687453 165583196 155250088 188492425 106889023 196239919 189371948