|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902991
Manufacturer Part #:

2902991

Manufacturer:

Description:
DIN Rail Power Supplies UNO-PS/1AC/24DC/30W PRIM SWCH SNGL PHASE
Mouser Online Catalog Page 2,251, Mouser Online Catalog
PDF Page 2,251, PDF Catalog Page
2902991 Datasheet 2902991 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 30 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 1.25 A
Commercial/Medical: Commercial
Dimensions: 84 mm L x 22.5 mm W x 90 mm H
Brand: Phoenix Contact
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: UNO-PS
Part # Aliases: UNO-PS/1AC/24DC/_30W UNOPS1AC24DC30W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1207651 Mounting Hardware 1,575
822TD10H-UNI Time Delay & Timing Relays 267
3022276 Terminal Block Tools & Accessories 2,818
3036796 Terminal Block Tools & Accessories 89
3209578 DIN Rail Terminal Blocks 1,739
3030161 Terminal Block Tools & Accessories 2,879
0313003.HXP Cartridge Fuses 2,954
3022218 Terminal Block Tools & Accessories 2,758
1206560 Terminal Block Tools & Accessories 1,344
GRM120-30 Fan Accessories 41
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.98
2:
$47.18
5:
$46.38
10:
$44.88
25:
$44.02

To add to a project, please Log In.

167687453 165583196 106889023 155250088 188492425 196239919 189371948