Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2902962
Manufacturer Part #:

2902962

Manufacturer:

Description:
Interface Modules MINI MCR-SL FM-RC-SP-NC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Series: MINI MCR
Product: Monitoring Modules
Type: Miniature
Wire Gauge Range: 24-12
Voltage Rating: 30 V
Termination Style: Spring Cage
Mounting Style: DIN Rail
Brand: Phoenix Contact
Color: Green
Height: 93.1 mm
Length: 102.5 mm
Operating Temperature Range: - 20 C to + 65 C
Tradename: INTERFACE Analog
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: MINI_MCR-SL-FM-RC-SP-NC MINIMCRSLFMRCSPNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.00
  5: $127.26
  10: $123.28
  25: $119.39
  50: $113.90
  100: $111.12

To add to a project, please Log In.


This product is also available in:
166428406 172639243 189371948 167858023 172222596