|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902961
Manufacturer Part #:

2902961

Manufacturer:

Description:
Interface Modules MINI MCR-SL-FM-RC-NC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Monitoring Modules
Voltage Rating: 30 V
Wire Gauge Range: 26-12
Termination Style: Spring Cage
Mounting Style: DIN Rail
Series: MINI MCR
Brand: Phoenix Contact
Color: Green
Height: 93.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 102.5 mm
Operating Temperature Range: - 20 C to + 65 C
Tradename: INTERFACE Analog
Type: Miniature
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 26
Part # Aliases: MINI_MCR-SL-FM-RC-NC MINIMCRSLFMRCNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$134.00
5:
$127.26
10:
$123.28
25:
$119.39
50:
$113.90
100:
$111.12

To add to a project, please Log In.

172222596 167858023 166428406 172639243 189371948