|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902958
Manufacturer Part #:

2902958

Manufacturer:

Description:
Interface Modules MINI MCR-SL-PTB-FM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Power Distribution Modules
Voltage Rating: 30 V
Wire Gauge Range: 26-12
Termination Style: Spring Cage
Mounting Style: DIN Rail
Series: MINI MCR
Brand: Phoenix Contact
Height: 93.1 mm
Length: 102.5 mm
Operating Temperature Range: - 20 C to + 65 C
Tradename: INTERFACE Analog
Type: Power Terminal
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 26
Part # Aliases: MINI_MCR-SL-PTB-FM MINIMCRSLPTBFM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.50
5:
$75.50
10:
$73.14
25:
$70.83
50:
$67.57
100:
$65.92

To add to a project, please Log In.

172222596 172639243 167858023 166428406 189371948