|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902851
Manufacturer Part #:

2902851

Manufacturer:

Description:
Interface Modules Thermocouple transducer
Mouser Online Catalog Page 2,253, Mouser Online Catalog
PDF Page 2,253, PDF Catalog Page
2902851 Datasheet 2902851 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Signal Conditioners/Converters
Current Rating: 27 mA
Voltage Rating: 9.6 V to 30 V
Wire Gauge Range: 26-12
Termination Style: Screw
Series: MINI MCR
Brand: Phoenix Contact
Color: Green
Height: 93.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 102.5 mm
Operating Temperature Range: - 20 C to + 65 C
Packaging: Bulk
Type: Temperature Transducer
Width: 6.2 mm
Part # Aliases: MINI_MCR-TC-UI-NC MINIMCRTCUINC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2902067 Terminal Block Interface Modules 4
2869728 DIN Rail Terminal Blocks 54
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$240.50
5:
$228.40
10:
$221.26
25:
$214.28
50:
$204.42

To add to a project, please Log In.

161861086 157835081 167858023 143080215 166428406 189371948 165583196 172222596 172639243