Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2902850
Manufacturer Part #:

2902850

Manufacturer:

Description:
Interface Modules MINI MCR RTD-UI-SP-NC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Series: MINI MCR
Product: Monitoring Modules
Type: Temperature Transducer
Wire Gauge Range: 24-12
Voltage Rating: 30 V
Termination Style: Spring Cage
Mounting Style: DIN Rail
Brand: Phoenix Contact
Color: Green
Height: 93.1 mm
Length: 102.5 mm
Operating Temperature Range: - 20 C to + 65 C
Tradename: INTERFACE Analog
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: MINI_MCR-RTD-UI-SP-NC MINIMCRRTDUISPNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $226.50
  5: $215.11
  10: $208.38
  25: $201.80
  50: $192.52
  100: Quote

To add to a project, please Log In.


This product is also available in:
172222596 172639243 166428406 167858023 189371948