|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902849
Manufacturer Part #:

2902849

Manufacturer:

Description:
Interface Modules Resistance thermo transducer
Mouser Online Catalog Page 2,253, Mouser Online Catalog
PDF Page 2,253, PDF Catalog Page
2902849 Datasheet 2902849 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Signal Conditioners/Converters
Current Rating: 27 mA
Voltage Rating: 9.6 V to 30 V
Wire Gauge Range: 26-12
Termination Style: Screw
Series: MINI MCR
Brand: Phoenix Contact
Color: Green
Height: 93.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 102.5 mm
Operating Temperature Range: - 20 C to + 65 C
Packaging: Bulk
Type: Temperature Transducer
Width: 6.2 mm
Part # Aliases: MINI_MCR-RTD-UI-NC MINIMCRRTDUINC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$226.50
5:
$215.11
10:
$208.38
25:
$201.80
50:
$192.52

To add to a project, please Log In.

161861086 157835081 143080215 165583196 167858023 172222596 166428406 189371948 172639243