|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902832
Manufacturer Part #:

2902832

Manufacturer:

Description:
Interface Modules MINI MCR-SL-F-UI-NC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Signal Conditioners/Converters
Current Rating: 24.6 mA
Voltage Rating: 9.6 V to 30 V
Wire Gauge Range: 26-12
Termination Style: Screw
Mounting Style: DIN Rail
Series: MINI MCR
Brand: Phoenix Contact
Color: Green
Height: 93.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Operating Temperature Range: - 20 C to + 65 C
Packaging: Bulk
Type: Frequency Transducer
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 26
Part # Aliases: MINI_MCR-SL-F-UI-NC MINIMCRSLFUINC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1410218 Sensor Cables / Actuator Cables 12
1-206062-6 Standard Circular Connector 14,231
2966171 Industrial Relays 2,009
1-66504-0 Standard Circular Connector 60,415
1-66506-0 D-Sub Contacts 38,659
205838-1 Standard Circular Connector 2,060
207489-1 Standard Circular Connector 1,915
53100C Current Transformers 896
DTM04-2P Automotive Connectors 2,766
DTM04-4P Automotive Connectors 3,414
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$253.00
5:
$240.27
10:
$232.77
25:
$225.41
50:
$215.05

To add to a project, please Log In.

157835081 187127695 129979676 167858023 143080215 166428406 189371948 165583196 172222596 172639243