Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2902830
Manufacturer Part #:

2902830

Manufacturer:

Description:
Interface Modules MINI MCR-SL UI-I-LP-SP-NC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Series: MINI MCR
Product: Signal Conditioners/Converters
Type: Isolating Amplifier
Wire Gauge Range: 24-12
Current Rating: 50 mA
Voltage Rating: 30 V
Termination Style: Spring Cage
Mounting Style: DIN Rail
Brand: Phoenix Contact
Color: Green
Height: 93.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 102.5 mm
Operating Temperature Range: - 25 C to + 70 C
Tradename: INTERFACE Analog
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: MINI_MCR-SL-UI-I-LP-SP-NC MINIMCRSLUIILPSPNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $260.50
  5: $247.40
  10: $239.67
  25: $232.10
  50: $221.42
  100: Quote

To add to a project, please Log In.


This product is also available in:
166428406 167858023 172639243 189371948 172222596