|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2902647
Manufacturer Part #:

2902647

Manufacturer:

Description:
Time Delay & Timing Relays Timer module for RIF relays
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
2902647 Datasheet 2902647 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Time Delay & Timing Relays
RoHS: RoHS Compliant Details
Display Type: LED
Operating Supply Voltage: 24 VDC
Contact Rating: 250 mA
Brand: Phoenix Contact
Packaging: Bulk
Series: RIF-T
Tradename: RIFLINE Complete
Part # Aliases: RIF-T3-24UC RIFT324UC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-4 IC & Component Sockets 61,686
822TD10H-UNI Time Delay & Timing Relays 267
2961192 Industrial Relays 262
SJ-5023 (BLACK) Mounting Hardware 28,909
10-140 Barrier Terminal Blocks 276
08170 Fan Accessories 2,863
09450F/45 Fan Accessories 567
M20-7852042 Headers & Wire Housings 815
LQP15MN3N6B02D Fixed Inductors 15,805
2900931 Relay Sockets & Hardware 21
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.77
5:
$30.34
10:
$28.46
25:
$28.38
50:
$28.14
100:
$26.92
250:
$25.26

To add to a project, please Log In.

161679297 105931361 178427296 101929962 112037145 137467047 177237549 189371948 165583196