|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2901541
Manufacturer Part #:

2901541

Manufacturer:

Description:
I/O Modules 2.4 GHz Radioline Radio module
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 29, Mouser Online Catalog
PDF Page 29, PDF Catalog Page
2901541 Datasheet 2901541 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Input Voltage: 19.2 V to 30.5 V
Input Current: 65 mA
Output Voltage: 3 V
Case Color: Green
Termination Style: Screw
Brand: Phoenix Contact
Packaging: Bulk
Series: RAD
Tradename: Radioline Wireless
Part # Aliases: RAD-2400-IFS RAD2400IFS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2901537 I/O Modules 2
2701358 Antennas 1
2903447 USB Cables / IEEE 1394 Cables 2
2701362 Antennas 2
2917188 UPS - Uninterruptible Power Supplies 1
2901538 I/O Modules 5
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$471.24
5:
$466.17
10:
$461.10
25:
$430.71

To add to a project, please Log In.

154161295 165583196 189371948