|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2901540
Manufacturer Part #:

2901540

Manufacturer:

Description:
I/O Modules 900 MHz Radioline Radio module
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 29, Mouser Online Catalog
PDF Page 29, PDF Catalog Page
2901540 Datasheet 2901540 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Input Voltage: 10.8 V to 30.5 V
Output Voltage: 3 V, 30 V
Output Current: 500 mA
Case Color: Green
Termination Style: Screw
Brand: Phoenix Contact
Packaging: Bulk
Series: RAD
Tradename: Radioline Wireless
Part # Aliases: RAD-900-IFS RAD900IFS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3030161 Terminal Block Tools & Accessories 2,879
3209549 DIN Rail Terminal Blocks 879
3022218 Terminal Block Tools & Accessories 2,758
3030488 Terminal Block Tools & Accessories 232
2709561 DIN Rail Terminal Blocks 25
2901537 I/O Modules 2
2803166 RF Adapters - In Series 4
2903447 USB Cables / IEEE 1394 Cables 2
5606124 RF Cable Assemblies 3
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$661.64
5:
$639.42
10:
$614.72

To add to a project, please Log In.

154161295 165583196 189371948