|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2901539
Manufacturer Part #:

2901539

Manufacturer:

Description:
I/O Modules 8 Channel Dig/pulse Input IO module
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Product: AC/DC Input Modules
Input Voltage: 19.2 V to 30.5 V
Input Current: 18 mA
Case Color: Green
Termination Style: Screw
Brand: Phoenix Contact
Isolation: 50 V
Packaging: Bulk
Series: RAD
Tradename: Radioline Wireless
Part # Aliases: RAD-DI8-IFS RADDI8IFS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$305.66
5:
$285.21
10:
$274.19
25:
$269.73

To add to a project, please Log In.

154161295 165583196 189371948