|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2901537
Manufacturer Part #:

2901537

Manufacturer:

Description:
I/O Modules 4 Channel Analog input IO module
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 29, Mouser Online Catalog
PDF Page 29, PDF Catalog Page
2901537 Datasheet 2901537 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Product: AC/DC Input Modules
Input Voltage: 19.2 V to 30.5 V
Input Current: 120 mA
Case Color: Green
Termination Style: Screw
Brand: Phoenix Contact
Isolation: 50 V
Packaging: Bulk
Series: RAD
Tradename: Radioline Wireless
Part # Aliases: RAD-AI4-IFS RADAI4IFS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A24-HASM-450 Antennas 2,995
3030161 Terminal Block Tools & Accessories 2,879
3209549 DIN Rail Terminal Blocks 879
3022218 Terminal Block Tools & Accessories 2,758
3030488 Terminal Block Tools & Accessories 232
2903447 USB Cables / IEEE 1394 Cables 2
2901538 I/O Modules 5
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$305.51
5:
$297.74
10:
$288.77
25:
$269.73

To add to a project, please Log In.

154161295 189371948 165583196