|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2901533
Manufacturer Part #:

2901533

Manufacturer:

Description:
I/O Modules Combination IO mod 2 DI/DO, 1AI/AO
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Input Voltage: 19.2 V to 30.5 V
Input Current: 95 mA
Output Voltage: 10 V
Output Current: 20 mA
Case Color: Green
Termination Style: Screw
Brand: Phoenix Contact
Packaging: Bulk
Series: RAD
Tradename: Radioline Wireless
Part # Aliases: RAD-DAIO6-IFS RADDAIO6IFS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$305.48
5:
$297.70
10:
$288.74
25:
$269.68

To add to a project, please Log In.

154161295 189371948 165583196