|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2901475
Manufacturer Part #:

2901475

Manufacturer:

Description:
Other Modules EEM-2AO-MA600 COMM MODULE FOR EEM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Special Functional Module
Operating Supply Voltage: 9 V
Brand: Phoenix Contact
Description/Function: Special functional module with two analog outputs for EEM-MA600
Dimensions: 22.5 mm x 65 mm x 48 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Series: EEM
Tradename: INTERFACE Monitoring
Part # Aliases: EEM-2AO-MA600 EEM2AOMA600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$148.50
5:
$141.03
10:
$136.62
25:
$132.31
50:
$126.22

To add to a project, please Log In.

192564755