Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2900961
Manufacturer Part #:

2900961

Manufacturer:

Description:
Relay Sockets & Hardware RIF-4 relay base
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Relay Sockets & Hardware
RoHS: RoHS Compliant Details
Associated Relay Series: RIF-4
Termination Style: Push-In
Brand: Phoenix Contact
Current Rating: 16 A
Mounting Style: DIN Rail
Series: RIF-4
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Part # Aliases: RIF-4-BPT/3X21 RIF4BPT3X21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 2,313
2966906 Industrial Relays 313
6FC53-73/TABS Toggle Switches 709
70-459-1 Relay Sockets & Hardware 537
782XBXC-12D General Purpose Relays 584
2903702 Industrial Relays 15
2903342 Industrial Relays 80
3210091 DIN Rail Terminal Blocks 191
GCM188R71H472KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,190
2900956 Relay Sockets & Hardware 333
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.50
  10: $7.95
  20: $7.52
  50: $7.27
  100: $7.22
  500: $6.46
  1,000: $6.16
  2,000: Quote

To add to a project, please Log In.


This product is also available in:
105931361 189371948 137467047 165583196