|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2900934
Manufacturer Part #:

2900934

Manufacturer:

Description:
Industrial Relays RIF-2-BPT/4X21
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
2900934 Datasheet 2900934 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Type: Relay Base
Brand: Phoenix Contact
Height: 96 mm
Packaging: Bulk
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 31 mm
Part # Aliases: RIF-2-BPT/4X21 RIF2BPT4X21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G17S1510110EU D-Sub Standard Connectors 3,222
17E-1657-25 D-Sub Backshells 485
SDR-120-24 DIN Rail Power Supplies 196
2403C SL005 Multi-Conductor Cables 8
G17S1500110EU D-Sub Standard Connectors 1,581
2432C SL005 Multi-Conductor Cables 6
2903677 Industrial Relays 22
2903660 Industrial Relays 17
2903667 Industrial Relays 19
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.75
10:
$4.44
20:
$4.20
50:
$4.06
100:
$4.03
500:
$3.61
$3.44
$3.36

To add to a project, please Log In.

105931361 165583196 177237549 137467047 189371948