|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2900931
Manufacturer Part #:

2900931

Manufacturer:

Description:
Relay Sockets & Hardware RIF-1 relay base
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
2900931 Datasheet 2900931 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Relay Sockets & Hardware
RoHS: RoHS Compliant Details
Associated Relay Series: RIF-1
Termination Style: Push-In
Brand: Phoenix Contact
Current Rating: 13 A
Mounting Style: DIN Rail
Packaging: Bulk
Series: RIF-1
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Part # Aliases: RIF-1-BPT/2X21 RIF1BPT2X21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-4 IC & Component Sockets 63,537
2961192 Industrial Relays 262
321026 Terminals 18,127
3030514 Terminal Block Tools & Accessories 1,179
3209578 DIN Rail Terminal Blocks 1,739
2961448 Industrial Relays 35
TIP31G Bipolar Transistors - BJT 1,366
2902647 Time Delay & Timing Relays 9
2900953 Relay Sockets & Hardware 183
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.75
10:
$3.50
20:
$3.32
50:
$3.21
100:
$3.18
500:
$2.85
$2.71
$2.65

To add to a project, please Log In.

105931361 189371948 137467047 165583196