|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2900352
Manufacturer Part #:

2900352

Manufacturer:

Description:
Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 48DC/100
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
2900352 Datasheet 2900352 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 24 VDC
Load Voltage Rating: 3 VDC to 48 VDC
Load Current Rating: 100 mA
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Socket
Brand: Phoenix Contact
Packaging: Bulk
Product: Industrial Mount
Series: PLC-OPT
Factory Pack Quantity: 10
Termination Style: Plug Pin
Tradename: INTERFACE Relay
Part # Aliases: PLC-OPT-_24DC/_48DC/100 PLCOPT24DC48DC100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966838 Terminal Block Tools & Accessories 72
2900375 Solid State Relays - Industrial Mount 91
1051003 Terminal Block Tools & Accessories 826
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.00
10:
$27.12
20:
$25.67
50:
$24.83
100:
$24.64
500:
$22.03

To add to a project, please Log In.

179600507 146259450 189371948 165583196 121159121 137467047 151682008 177237549