|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2900306
Manufacturer Part #:

2900306

Manufacturer:

Description:
Industrial Relays PLC-RPT- 24DC/21AU
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Contact Current Rating: 50 mA
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 9 mA
Switching Voltage: 30 VAC/36 VDC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Brand: Phoenix Contact
Current Rating: 50 mA
Series: PLC-RPT
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RPT-_24DC/21AU PLCRPT24DC21AU
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBF21BSCC USB Connectors 323
3044076 DIN Rail Terminal Blocks 11,418
JR2R3-CL1-1F RF Cable Assemblies 317
1050017:0001 Terminal Block Tools & Accessories 978
2866187 Time Delay & Timing Relays 10
2900299 Industrial Relays 549
2903370 Industrial Relays 530
3004171 DIN Rail Terminal Blocks 540
185080F-01-1 Circuit Breakers 55
PV8F2Y0SS-315 Illuminated Pushbutton Switches 13
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.50
10:
$23.85
20:
$22.58
50:
$21.83
100:
$21.67
500:
$19.37

To add to a project, please Log In.


This product is also available in:
179600507 165583196 177237549 137467047 189371948