|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2900299
Manufacturer Part #:

2900299

Manufacturer:

Description:
Industrial Relays PLC-RPT- 24DC/21
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
2900299 Datasheet 2900299 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Contact Current Rating: 6 A
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 VDC
Coil Current: 9 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Brand: Phoenix Contact
Current Rating: 6 A
Series: PLC-RPT
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RPT-_24DC/21 PLCRPT24DC21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,228
3030213 Terminal Block Tools & Accessories 1,045
3209510 DIN Rail Terminal Blocks 4,690
2900330 Industrial Relays 14
3210541 DIN Rail Terminal Blocks 301
2966786 Terminal Block Tools & Accessories 33
3030161 Terminal Block Tools & Accessories 2,764
3209248 Terminal Block Tools & Accessories 153
3210185 DIN Rail Terminal Blocks 245
2800845 Circuit Breakers 5
Real Time Availability
Stock:
146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.50
10:
$18.24
20:
$17.26
50:
$16.69
100:
$16.57
500:
$14.81

To add to a project, please Log In.

179600507 165583196 137467047 177237549 189371948