|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2900016
Manufacturer Part #:

2900016

Manufacturer:

Description:
RF Modules RAD-ISM-900-EN-BD ETHERNET RADIO
Mouser Online Catalog Page 29, Mouser Online Catalog
PDF Page 29, PDF Catalog Page
2900016 Datasheet 2900016 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: RF Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: External
Product: Wireless Transceivers
Frequency: 902 MHz to 928 MHz
Output Power: 1 W
Interface Type: Ethernet, RS-232, RS-422, RS-485
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 65 C
Brand: Phoenix Contact
Description/Function: Wireless transceiver with Ethernet, RS-232 and RS-485 interfaces
Dimensions: 115 mm x 99 mm x 52 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Part # Aliases: RAD-ISM-900-EN-BD RADISM900ENBD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2866446 DIN Rail Power Supplies 41
5606124 RF Cable Assemblies 3
2885207 RF Cable Assemblies 6
2867199 Antennas 1
2867377 RF Cable Assemblies 1
2701204 Enclosures, Boxes, & Cases 2
Real Time Availability
Stock:
115 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,734.00
5:
$1,610.06

To add to a project, please Log In.

194944776 148857188 153566726 105523055 125657140 132446335 192564755