Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2891929
Manufacturer Part #:

2891929

Manufacturer:

Description: Ethernet Modules FL SWITCH SFN 8TX 8 COPPER WIRE PORTS
Silverlight Page 1,491, Mouser Enhanced Catalog
PDF Page 1,491, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Switches
Data Rate: 10 Mbps, 100 Mbps
Interface Type: Ethernet
Operating Supply Voltage: 24 V
Operating Supply Current: 140 mA
Maximum Operating Temperature: + 60 C
Dimensions: 50 mm x 120 mm x 70 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.00
  2: $154.45
  5: $148.53
  10: $146.00
  20: $140.06
  50: $135.15
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
2891152
Ethernet Modules FL SWITCH SFN 5TX 5 COPPER WIRE P ...
Phoenix Contact
1: $96.17
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2868648
DIN Rail Power Supplies STEP-PS/1AC/24DC/175 24VDC ...
Phoenix Contact
1: $56.10
1546413-3
Ethernet & Telecom Connectors BLKHD PASSTHRU W/JCK
TE Connectivity
1: $27.16
PYF08A-E
Relay Sockets & Hardware Trk Mt Sckt DPDT MY Finge ...
Omron Industrial
1: $5.10
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $0.80
28A2432-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $2.64
2963860
DIN Rail Terminal Blocks SINGLE AC OUTLET 120V 15A
Phoenix Contact
1: $24.42
2866323
DIN Rail Power Supplies TRIO-PS/1AC/24DC/10 TRIO 2 ...
Phoenix Contact
1: $243.47
PYF14A-E
Relay Sockets & Hardware TRK MT SCKT 4PDT MY
Omron Industrial
1: $6.69
3004265
DIN Rail Terminal Blocks 10.2mm 15-30V
Phoenix Contact
1: $16.47
MDR-20-24
DIN Rail Power Supplies 24W 24V 1A
Mean Well
1: $40.70
MY4N-DC24(S)
General Purpose Relays 4PDT 24 VDC 5A LED indicato ...
Omron Industrial
1: $8.07
MY2N-DC24(S)
General Purpose Relays DPDT 24 VDC 10 A LED indica ...
Omron Industrial
1: $5.82
STV25K-10S
Power Conditioning 120V 1PH 0-135V DIN
Sola/Hevi-Duty
1: $231.74
FN3026HL-30-71
Power Line Filters 30A 18.5kW DIN-rail mount
Schaffner
1: $121.07
2962612
Terminal Block Interface Modules UM45-FLK50
Phoenix Contact
1: $146.91
P50UT
Circuit Breaker Accessories Power Feed Lug for 1P/ ...
Altech
1: $8.17
2289010
Cable Assemblies FLK 40/EZ-DR/200/ KONFEK
Phoenix Contact
1: $91.00

682249980 164705504 174797153 103380003 682250244 682250532