|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2891064
Manufacturer Part #:

2891064

Manufacturer:

Description:
Ethernet Modules FL SWITCH 1001T-4POE
Mouser Online Catalog Page 1,517, Mouser Online Catalog
PDF Page 1,517, PDF Catalog Page
2891064 Datasheet 2891064 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Switches
Number of Ports: 1 Ethernet, 4 PoE
Data Rate: 10 Mb/s, 100 Mb/s
Interface Type: Ethernet
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 75 C
Brand: Phoenix Contact
Description/Function: Power-over-Ethernet switch, includes four PoE+ ports and one standard RJ45 port
Dimensions: 55 mm x 117 mm x 78 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 A
Packaging: Bulk
Power Consumption: 2.7 A
Processor Type: -
Series: FL SWITCH
Tradename: FACTORYLINE
Part # Aliases: FL_SWITCH_1001T-4POE FLSWITCH1001T4POE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FDP Modular Connectors / Ethernet Connectors 1,598
49935 Crimpers 28
1212045 Crimpers 11
2761622 D-Sub Standard Connectors 10
8638PSS2005LF D-Sub Contacts 1,779
3211757 DIN Rail Terminal Blocks 938
2902854 Fiber Optic Transmitters, Receivers, Transceivers 7
1501663 Sensor Cables / Actuator Cables 6
3200535 Terminals 3,046
3211903 DIN Rail Terminal Blocks 123
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$373.13
5:
$356.14
10:
$345.01
25:
$334.11

To add to a project, please Log In.

164734856 103380003 153566726 192564755