|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2891001
Manufacturer Part #:

2891001

Manufacturer:

Description:
Ethernet Modules FL SWITCH SFNB 5TX 5 RJ45 10/100Mbps
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Ethernet Switches
Number of Ports: 5 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s
Interface Type: Ethernet
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 60 C
Dimensions: 28 mm x 110 mm x 70 mm
Minimum Operating Temperature: - 10 C
Operating Supply Current: 185 mA
Packaging: Bulk
Processor Type: -
Factory Pack Quantity: 1
Part # Aliases: FL_SWITCH_SFNB_5TX FLSWITCHSFNB5TX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 2,009
0800886 Terminal Block Tools & Accessories 15,451
2866446 DIN Rail Power Supplies 43
LM34CAZ/NOPB Board Mount Temperature Sensors 566
211011-01 AC Power Cords 3,420
TKAD Terminal Block Tools & Accessories 1,401
DR-15-24 DIN Rail Power Supplies 357
22-01-3127 Headers & Wire Housings 3,575
SP-100-24 Switching Power Supplies 43
CDL4U DIN Rail Terminal Blocks 1,381
Real Time Availability
Stock:
103 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.63
5:
$93.46
10:
$92.88
25:
$92.30
50:
$80.96
100:
$74.80

To add to a project, please Log In.

174797153 164705504 153566726 103380003 192564755