|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2885731
Manufacturer Part #:

2885731

Manufacturer:

Description:
I/O Modules EMD-SL-PS-120AC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Output Voltage: 120 V
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Monitoring
Part # Aliases: EMD-SL-PS-120AC EMDSLPS120AC
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.00
5:
$13.29
10:
$12.88
25:
$12.47
50:
$11.90
100:
$11.61

To add to a project, please Log In.

165583196 189371948