Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2868693
Manufacturer Part #:

2868693

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies STEP-UPS w/Battery 10-16.5V In, 12V Out
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,348, Mouser Online Catalog
PDF Page 2,348, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Output Voltage Rating: 12 V
Runtime-Full Load: 23 min
Runtime-Half Load: 50 min
Brand: Phoenix Contact
Input Voltage: 12 V
Mounting Style: DIN Rail
Tradename: STEP Power
Part # Aliases: STEP-UPS/12DC/12DC/4 STEPUPS12DC12DC4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $375.00
  10: $345.01
  25: $320.14
  50: Quote
 
 
 
 

To add to a project, please Log In.

174569156 131705320 167687453 106889023 188492425 196694025