|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2868648
Manufacturer Part #:

2868648

Manufacturer:

Description:
DIN Rail Power Supplies STEP-PS/1AC/24DC/175 24VDC 1.75A
Mouser Online Catalog Page 2,251, Mouser Online Catalog
PDF Page 2,251, PDF Catalog Page
2868648 Datasheet 2868648 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 42 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 1.75 A
Commercial/Medical: Commercial
Dimensions: 61 mm L x 54 mm W x 90 mm H
Isolation Voltage: 4 kV
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: STEP-PS
Factory Pack Quantity: 1
Tradename: STEP POWER
Part # Aliases: STEP-PS/_1AC/24DC/1.75 STEPPS1AC24DC175
Unit Weight: 7.054792 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
09150006221 Heavy Duty Power Connectors 2,173
09300240301 Heavy Duty Power Connectors 441
09150006222 Heavy Duty Power Connectors 833
2868570 DIN Rail Power Supplies 32
09161083101 Heavy Duty Power Connectors 90
MOS1CT52R472J Metal Oxide Resistors 4,405
REF2920AIDBZT Voltage References 628
1CU2R Circuit Breakers 4
1CU1R Circuit Breakers 8
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$74.24
5:
$68.74
10:
$64.49
25:
$64.30
50:
$63.75
100:
$60.98

To add to a project, please Log In.

152113142 167687453 122447529 100412179 165583196 143407172 106889023 188492425 196239919 189371948