Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2868596
Manufacturer Part #:

2868596

Manufacturer:

Description: DIN Rail Power Supplies STEP-PS/1AC/24DC/0.5
Silverlight Page 2,231, Mouser Enhanced Catalog
PDF Page 2,231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Commercial/Medical: Commercial
Input Voltage: 85 VAC to 264 VAC, 95 VDC to 250 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 0.5 A
Dimensions: 61 mm L x 18 mm W
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Output Type: DC
Series: STEP-PS
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.41
  5: $34.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
2868648
DIN Rail Power Supplies STEP-PS/1AC/24DC/175 24VDC ...
Phoenix Contact
1: $56.10
2868538
DIN Rail Power Supplies STEP-PS/1AC/12DC/1
Phoenix Contact
1: $38.30
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $3.64
3022276
Terminal Block Tools & Accessories CLIPFIX 35-5
Phoenix Contact
1: $1.00
3044076
DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
Phoenix Contact
1: $1.00
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.42
C90-3106F10SL-4P
Circular MIL Spec Connector 2P FREE PLUG MIL-C-501 ...
Harwin
1: $12.68
NAHDMI-W-B
HDMI, Displayport & DVI Connectors HDMI 1.3 FEEDTH ...
Neutrik
1: $16.24
173-75103-E
AC Power Cords 10' 3W 16AWG BLACK
Kobiconn
1: $10.32
ABLS-12.000MHZ-B4-T
Crystals 12.000MHz 30ppm -20C +70C
ABRACON
1: $0.41
FN9260B-1-06
AC Power Entry Modules MEDICAL FUSE 1A
Schaffner
1: $15.18
V23026A1001B201
Low Signal Relays - PCB 5VDC Non-latching Single c ...
TE Connectivity / Axicom
1: $4.87
RM12BRB-2S
Standard Circular Connector Bayonet F 2 POS Sold C ...
Hirose Connector
1: $6.57
DF12.0586.5110.1
AC Power Entry Modules 5 A 2 POLES PROT SCREW MOUN ...
Schurter
1: $47.33
RM12BPE-2PH(71)
Standard Circular Connector PLUG 2POS W/PIN INSERT
Hirose Connector
1: $11.06
1207640
Mounting Hardware NS 35/ 7.5 PERF 755MM
Phoenix Contact
1: $6.42
LY4-DC24
General Purpose Relays PLUG-IN 4PDT 24 VDC
Omron Industrial
1: $12.66
609-1112-140F
LED Panel Mount Indicators 9MM RED LED PMI 24V
Dialight
1: $3.92
PBPA19008BK2
Racks & Rack Cabinet Accessories 8.75" BLACK PANEL
Hammond Manufacturing
1: $28.78


This product is also available in:
143407172 103202822 100412179