Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2867131
Manufacturer Part #:

2867131

Manufacturer:

Description: RF Modules 232/485 RADIO W/DIAG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: RF Modules
RoHS: No
Product: RF Tranceivers
Frequency Band: 900 MHz
Output Power: 1 W
Interface Type: RS-232/422/485
Operating Supply Voltage: 9 V to 30 V
Antenna Connector Type: MCX
Maximum Operating Temperature: + 70 C
Dimensions: 114.5 mm x 99 mm x 22.5 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $828.00
  5: $773.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2959560
Terminal Block Interface Modules UM 25-D 9SUB/B/ F ...
Phoenix Contact
1: $69.00

132446335 105523055 125657140