|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2866776
Manufacturer Part #:

2866776

Manufacturer:

Description:
DIN Rail Power Supplies QUINT-PS/1AC/24DC /20A
2866776 Datasheet 2866776 Datasheet
Mouser Online Catalog Page 2,252, Mouser Online Catalog
PDF Page 2,252, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Switching Supplies
Input Type: 3-Phase / Three Phase
Output Power: 480 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 20 A
Commercial/Medical: Commercial
Dimensions: 4.9 in L x 3.5 in W x 5.1 in H
Height: 5.1 in
Isolation Voltage: 4 kV
Length: 4.9 in
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: QUINT-PS
Factory Pack Quantity: 30
Tradename: QUINT POWER
Width: 3.5 in
Part # Aliases: QUINT-PS/_1AC/24DC/20 QUINTPS1AC24DC20
Unit Weight: 3.748 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2866763 DIN Rail Power Supplies 88
W28-XQ1A-3 Circuit Breakers 5,169
2866750 DIN Rail Power Supplies 47
2320115 Isolated DC/DC Converters 23
2320238 UPS - Uninterruptible Power Supplies 13
2320186 Discrete Semiconductor Modules 3
2866239 UPS - Uninterruptible Power Supplies 6
SB540 Schottky Diodes & Rectifiers 12,169
2800844 Circuit Breakers 3
2866721 DIN Rail Power Supplies 23
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$375.00
5:
$349.00
10:
$340.00
25:
$335.00

To add to a project, please Log In.

682249913 167687453 165583196 188492425 196239919 106889023 189371948 130425756