|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2866763
Manufacturer Part #:

2866763

Manufacturer:

Description:
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 10AMP
Mouser Online Catalog Page 2,252, Mouser Online Catalog
PDF Page 2,252, PDF Catalog Page
2866763 Datasheet 2866763 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Switching Supplies
Input Type: 3-Phase / Three Phase
Output Power: 240 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 10 A
Commercial/Medical: Commercial
Dimensions: 125 mm L x 60 mm W x 130 mm H
Isolation Voltage: 4 kV
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Series: QUINT-PS
Factory Pack Quantity: 1
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/_1AC/24DC/10 QUINTPS1AC24DC10
Unit Weight: 2.425 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 1,989
0800886 Terminal Block Tools & Accessories 15,403
3046090 DIN Rail Terminal Blocks 974
2315256 Terminal Block Interface Modules 95
2902999 DIN Rail Power Supplies 24
2320173 Discrete Semiconductor Modules 12
2320306 Sealed Lead Acid Battery 4
2320319 Sealed Lead Acid Battery 1
2866776 DIN Rail Power Supplies 27
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$375.00
5:
$369.00
10:
$348.00
25:
$330.00

To add to a project, please Log In.

682249913 167687453 165583196 188492425 196239919 106889023 130425756 189371948