Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2866747
Manufacturer Part #:

2866747

Manufacturer:

Description: DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 3.5AMP
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,232, Mouser Enhanced Catalog
PDF Page 2,232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 84 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 3.5 A
Dimensions: 125 mm L x 32 mm W
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $188.00
  5: $167.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
2866750
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 5A ...
Phoenix Contact
1: $253.40
D1D40
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $73.73
1840421
Pluggable Terminal Blocks 8P 3.5mm 180 DEG
Phoenix Contact
1: $7.99
1923076
DIN Rail Terminal Blocks UK 5-TWIN-PE 6.2mm TWIN G ...
Phoenix Contact
1: $10.89
D53TP50D
Solid State Relays - Industrial Mount PM IP00 3P-S ...
Crydom
1: $170.60
3005196
DIN Rail Terminal Blocks UK 10-TWIN
Phoenix Contact
1: $7.78
66399-4
Standard Circular Contacts SOCKET 24-20AWG BULK
TE Connectivity / AMP
1: $0.74
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $5.75
0790462
DIN Rail Terminal Blocks OTTA 6-T-P/P
Phoenix Contact
1: $15.64
D2450
Solid State Relays - Industrial Mount SER1 DC CTRL ...
Crydom
1: $45.87
12124581-L
Automotive Connectors FEMALE TIN PLATED CBL RNG 3. ...
Delphi Connection Systems
1: $0.31
NH02510K00FE02
Wirewound Resistors - Chassis Mount 10Kohms 1% 25w ...
Vishay/Dale
1: $6.25
KHAU-17D11-12
General Purpose Relays 4PDT SCKT MT 12VDC
TE Connectivity / P&B
1: $13.92
EP2.5/4UN
Terminal Block Tools & Accessories End Plate
Altech
1: $0.54
CA702
Terminal Block Tools & Accessories End Stop for 35 ...
Altech
1: $1.00
156-4109
D-Sub Backshells 9C LOCKING METAL
Kobiconn
1: $3.01
1984031
Pluggable Terminal Blocks PT 1.5/4-PVH-3.5 4P VER/ ...
Phoenix Contact
1: $0.69


This product is also available in:
167687453 682249913 130425756