|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2866721
Manufacturer Part #:

2866721

Manufacturer:

Description:
DIN Rail Power Supplies QUINT-PS/1AC/12DC/20 12VDC 20A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Switching Supplies
Input Type: 3-Phase / Three Phase
Output Power: 240 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 20 A
Commercial/Medical: Commercial
Dimensions: 125 mm L x 90 mm W x 130 mm H
Isolation Voltage: 4 kV
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: QUINT-PS
Factory Pack Quantity: 1
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/_1AC/12DC/20 QUINTPS1AC12DC20
Unit Weight: 3.307 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2320157 Discrete Semiconductor Modules 38
2866776 DIN Rail Power Supplies 27
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$614.30
5:
$568.77
10:
$533.59

To add to a project, please Log In.

185435001 682249913 167687453 106889023 188492425 196239919 165583196 130425756 189371948