Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2866718
Manufacturer Part #:

2866718

Manufacturer:

Description: DIN Rail Power Supplies QUINTPS/1AC/12DC/15A 12VDC 15A
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,232, Mouser Enhanced Catalog
PDF Page 2,232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 180 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 15 A
Dimensions: 125 mm L x 60 mm W
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $469.20
  5: $407.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
2891152
Ethernet Modules FL SWITCH SFN 5TX 5 COPPER WIRE P ...
Phoenix Contact
1: $96.17
2961105
General Purpose Relays REL-MR-24DC/21 REPLACEMENT ...
Phoenix Contact
1: $13.91
2866763
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 10 ...
Phoenix Contact
1: $377.00
2866310
DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24 ...
Phoenix Contact
1: $170.53
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.42
POS-194-S
Racks & Rack Cabinet Accessories 8 OUT PWR STP REA ...
Bud Industries
1: $58.90
4970
Test Leads BNC PLG W/20AWG LDS
Pomona Electronics
1: $10.92
84700-0001
Modular Connectors / Ethernet Connectors INLINE DU ...
Molex
1: $23.59
1501252
Circular Metric Connectors M8 PLG 3P SCREW TERM SA ...
Phoenix Contact
1: $16.71
2966906
Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 65 ...
Phoenix Contact
1: $17.75
RASA22BK3
Racks & Rack Cabinet Accessories 20.95 SUPPORT ANG ...
Hammond Manufacturing
1: $28.53
84729-0006
Cable Assemblies USB TYP A PNLMT RCPT TO PLG CORDS ...
Molex
1: $17.97
2866682
DIN Rail Power Supplies QUINT SFB 1PHASE 48V DC 10 ...
Phoenix Contact
1: $593.00
PMR-9451
Racks & Rack Cabinet Accessories 52.5 MOUNTING RAI ...
Bud Industries
1: $82.45
2861250
DIN Rail Terminal Blocks IB IL 24 DI 16-PAC
Phoenix Contact
1: $172.00
2966692
Terminal Block Tools & Accessories FBST 500-PLC BU ...
Phoenix Contact
1: $21.68
S1K320
UPS - Uninterruptible Power Supplies 320VA/240W 10 ...
Sola/Hevi-Duty
1: $125.55
2861292
DIN Rail Terminal Blocks IB IL 24 DO 16-PAC
Phoenix Contact
1: $219.00


This product is also available in:
167687453 682249913 130425756