|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2866611
Manufacturer Part #:

2866611

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies TRIO-UPS/1AC/24DC/ 5
Mouser Online Catalog Page 2,251, Mouser Online Catalog
PDF Page 2,251, PDF Catalog Page
2866611 Datasheet 2866611 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Output Voltage-Channel 1: 24 V
Number of Outlets: 1 Outlet
Runtime-Full Load: 20 min
Data Line Protection: Y
Input Voltage: 100 VAC to 240 VAC
Mounting Style: DIN Rail
Series: TRIO-UPS
Factory Pack Quantity: 1
Tradename: TRIO POWER
Part # Aliases: TRIO-UPS/1AC/24DC/_5 TRIOUPS1AC24DC5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,228
2320018 Isolated DC/DC Converters 19
3044076 DIN Rail Terminal Blocks 3,987
2866417 UPS - Uninterruptible Power Supplies 7
3044089 DIN Rail Terminal Blocks 1,279
3045062 DIN Rail Terminal Blocks 32
3045088 DIN Rail Terminal Blocks 1,439
27E891 Relay Sockets & Hardware 858
2866475 DIN Rail Power Supplies 20
2866352 UPS - Uninterruptible Power Supplies 1
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$443.47
5:
$410.60
10:
$385.21
25:
$384.07

To add to a project, please Log In.

180448134 131705320 167687453 106889023 188492425 196694025 155628541