|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2866378
Manufacturer Part #:

2866378

Manufacturer:

Description:
Isolated DC/DC Converters QUINT-PS-24DC/
Mouser Online Catalog Page 2,252, Mouser Online Catalog
PDF Page 2,252, PDF Catalog Page
2866378 Datasheet 2866378 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Output Voltage-Channel 1: 24 V
Input Voltage: 18 V to 32 V
Number of Outputs: 1 Output
Output Power: 2 W
Output Current-Channel 1: 10 A
Mounting Style: DIN Rail
Length: 4.92 in
Width: 3.15 in
Height: 5.12 in
Series: QUINT-PS
Dimensions: 4.92 in x 3.15 in x 5.12 in
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 1
Tradename: QUINT POWER
Part # Aliases: QUINT-PS-_24DC/24DC/10 QUINTPS24DC24DC10
Unit Weight: 2.094 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$679.22
5:
$628.88
10:
$589.98

To add to a project, please Log In.

192436028 167687453 150147527 682249913 189985796 188492425 106889023 116711328 160728853