|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2866352
Manufacturer Part #:

2866352

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies QUINT-BAT/24DC/7.2AH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Output Power: 1.2 kW
Output Voltage-Channel 1: 24 V
Number of Outlets: 2 Outlet
Input Voltage: 24 V
Mounting Style: DIN Rail
Packaging: Bulk
Series: QUINT-BAT
Factory Pack Quantity: 1
Tradename: QUINT POWER
Part # Aliases: QUINT-BAT/24DC/_7.2AH QUINTBAT24DC72AH
Unit Weight: 13.228 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2866611 UPS - Uninterruptible Power Supplies 24
27E891 Relay Sockets & Hardware 858
KRPA-11DG-24 General Purpose Relays 373
11200031601 Heavy Duty Power Connectors 12
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$325.15
5:
$301.05
10:
$282.43
25:
$281.60

To add to a project, please Log In.

110436454 167687453 131705320 106889023 196694025 178573065 188492425 155628541