|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2866242
Manufacturer Part #:

2866242

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies QUINT-DC-UPS/24DC/40
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Output Voltage-Channel 1: 24 V
Number of Outlets: 1 Outlet
Runtime-Full Load: 5 min
Runtime-Half Load: 9 min
Input Voltage: 24 V
Mounting Style: DIN Rail
Packaging: Bulk
Series: QUINT-DC
Factory Pack Quantity: 1
Tradename: QUINT POWER
Part # Aliases: QUINT-DC-UPS/24DC/40 QUINTDCUPS24DC40
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,332.69
5:
$1,233.92
10:
$1,157.60

To add to a project, please Log In.

110436454 167687453 131705320 106889023 196694025 188492425 155628541