Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2866239
Manufacturer Part #:

2866239

Manufacturer:

Description: UPS - Uninterruptible Power Supplies QUINT-DC-UPS/24DC/20
Silverlight Page 2,232, Mouser Enhanced Catalog
PDF Page 2,232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Output Voltage Rating: 24 V
Input Voltage: 24 V
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $489.93
  5: $452.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2938620
DIN Rail Power Supplies QUINT 24V 20.0A
Phoenix Contact
1: $836.88
2866776
DIN Rail Power Supplies QUINT-PS/1AC/24DC /20A
Phoenix Contact
1: $375.50
2961192
General Purpose Relays REL-MR- 24DC/21-21 REPLACEM ...
Phoenix Contact
1: $8.00
RT78726
Relay Sockets & Hardware Socket with screw type te ...
TE Connectivity / Schrack
1: $5.04
2280349
Terminal Block Interface Modules DFLK-D37 SUB/B
Phoenix Contact
1: $152.00
300568S
Ethernet & Telecom Connectors 8P8C CAT.5 LINER PLG ...
Bomar Interconnect
1: $2.35
2866365
UPS - Uninterruptible Power Supplies QUINT-BAT/24D ...
Phoenix Contact
1: $336.39
BK/AGC-2-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.35
2866352
UPS - Uninterruptible Power Supplies QUINT-BAT/24D ...
Phoenix Contact
1: $253.26
3047277
Terminal Block Tools & Accessories RB UT 35-(2,5/4 ...
Phoenix Contact
1: $4.83
5905C SL005
Multi-Paired Cables 22AWG 4PR SHIELD 100ft SPOOL S ...
Alpha Wire
1: $116.50
C1IB6
Wire Ducting DUCT CVR PVC BLUE 1" X 6' PC
Panduit
1: $8.43
G1350
Mounting Hardware RG 1500-40-4 1.875 DIA BLACK
Heyco
1: $0.69
2866349
UPS - Uninterruptible Power Supplies QUINT-BAT/24D ...
Phoenix Contact
1: $195.26

167687453 196694025 110436454 130425756