|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2866226
Manufacturer Part #:

2866226

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies QUINT-DC-UPS/24DC/10
Mouser Online Catalog Page 2,252, Mouser Online Catalog
PDF Page 2,252, PDF Catalog Page
2866226 Datasheet 2866226 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS: In Transition
Brand: Phoenix Contact
Output Voltage-Channel 1: 24 V
Number of Outlets: 1 Outlet
Runtime-Full Load: 1.5 min
Runtime-Half Load: 20 min
Input Voltage: 24 V
Mounting Style: DIN Rail
Series: QUINT-DC
Factory Pack Quantity: 1
Tradename: QUINT POWER
Part # Aliases: QUINT-DC-UPS/24DC/10 QUINTDCUPS24DC10
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2938581 DIN Rail Power Supplies 35
2866640 DIN Rail Power Supplies 3
2866213 UPS - Uninterruptible Power Supplies 4
2832603 Ethernet Modules 1
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$820.94
5:
$760.09
10:
$713.08

To add to a project, please Log In.

110436454 167687453 131705320 188492425 106889023 196694025 155628541