Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2864561
Manufacturer Part #:

2864561

Manufacturer:

Description: Temperature Sensor Modules MCR-FL-T-LP-I
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Temperature Sensor Modules
RoHS: No
Product: Thermometer Measuring Transducers
Temperature Range: - 200 C to + 650 C
Output Type: Voltage
Interface Type: 2-Wire, 3-Wire, 4-Wire
Operating Supply Voltage: 20 V to 30 V
Operating Supply Current: 350 mA
Maximum Operating Temperature: + 85 C
Dimensions: 114.5 mm x 99 mm x 17.5 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $292.00
  5: $271.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5603007
Terminal Block Interface Modules MCR STRAIN GAGE L ...
Phoenix Contact
1: $726.00

000000001