Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2864558
Manufacturer Part #:

2864558

Manufacturer:

Description: Temperature Sensor Modules MCR-SL-PT100-LP-I
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Temperature Sensor Modules
RoHS: No
Product: Temperature Measuring Transducers
Temperature Range: - 200 C to + 650 C
Output Type: Current
Interface Type: 2-Wire, 3-Wire, 4-Wire
Operating Supply Voltage: 12 V to 35 V
Operating Supply Current: 3.5 mA
Maximum Operating Temperature: + 85 C
Dimensions: 114.5 mm x 99 mm x 12.5 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $233.00
  5: $217.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2866750
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 5A ...
Phoenix Contact
1: $253.40
5600461
AC Power Plugs & Receptacles EM-DUO 120/15
Phoenix Contact
1: $32.19

000000001