|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2864529
Manufacturer Part #:

2864529

Manufacturer:

Description:
Industrial Pressure Sensors MCR-FL-HT-T-I
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Transducers
Height: 21 mm
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Width: 44 mm
Part # Aliases: MCR-FL-HT-T-I MCRFLHTTI
Unit Weight: 2.723150 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$307.50
5:
$292.03
10:
$282.91
25:
$273.97

To add to a project, please Log In.

144949695 164348640 126916482 142336017 195346910